GCC36DCSD-S288

Heilind Number:SULGCC36DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCSD-S288

Detailed Description

Introducing the GCC36DCSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, ensuring versatile connectivity options. With a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power transmission. The contact material, phosphor bronze, and gold plating offer excellent conductivity and durability. Its unique hairpin contact type and straddle orientation provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination method via card extender and matte tin plating ensure easy installation and enhanced performance. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Whether for aerospace, defense, or industrial applications, the GCC36DCSD-S288 is the perfect choice for your connectivity needs.