GCC36DCSD

Heilind Number:SULGCC36DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCSD

Detailed Description

Introducing the GCC36DCSD, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm (.1 in) and a total of 72 gold-plated contacts made of Phosphor Bronze, this connector ensures reliable connectivity in high-speed data transmission systems. The female connector features two rows, each with hairpin contacts, guaranteeing a secure fit. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is ideal for harsh environments. The clearance hole mount type and through-hole termination method make installation easy and durable. With a compact size of 9.4mm (.37 in) width and a low profile of 15.49mm (.61 in) height, it saves space on the PCB. The Matte Tin termination plating enhances solderability. Trust the GCC36DCSD for your mission-critical connectivity needs.