GCC36DCSH-S288

Heilind Number:SULGCC36DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCSH-S288

Detailed Description

The GCC36DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and 72 positions on two rows, it offers ample connectivity options. The card extender termination method and hairpin contact type provide secure and efficient assembly. Rated for up to 700VAC and 3A, it meets stringent electrical requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, the GCC36DCSH-S288 guarantees performance and durability. Trust this connector for your critical PCB connections in aerospace, defense, and other hi-rel applications.