GCC36DCSI-S288

Heilind Number:SULGCC36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCSI-S288

Detailed Description

Featuring a robust construction, the GCC36DCSI-S288 PCB Connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, this female connector, with two rows and hairpin contact type, is designed for precision performance. The termination method through a card extender and contact material of phosphor bronze with gold plating guarantee secure and low-resistance connections. With a pitch of 2.54mm, it offers efficient signal transmission across 72 positions. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in critical applications. Its threaded mount type and straddle orientation provide stability and ease of installation. The matte tin termination plating ensures durability and longevity. Measuring only 15.49mm in height and 9.4mm in width, the GCC36DCSI-S288 is a compact yet powerful solution for board-to-board and card edge connections.