GCC36DCSN-S288

Heilind Number:SULGCC36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCSN-S288

Detailed Description

The GCC36DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and longevity. The hairpin contact type and straddle orientation offer secure and stable connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of card extender with matte tin plating provides efficient signal transfer. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Meeting stringent quality standards, this connector is a dependable choice for critical electronic systems.