GCC36DCSN

Heilind Number:SULGCC36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCSN

Detailed Description

Introducing the GCC36DCSN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a robust construction of PA9T and Phosphor Bronze, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The female connector with two rows and 72 positions offers versatile connectivity options. Utilizing a thru-hole termination method and gold-plated contacts, it ensures secure and low-resistance connections. The straight orientation and hairpin contact type further enhance ease of use. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for various environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the GCC36DCSN for efficient and reliable board-to-board connections in your electronic designs.