GCC36DCSS-S288

Heilind Number:SULGCC36DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCSS-S288

Detailed Description

The GCC36DCSS-S288 is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and 72 positions with a pitch of 2.54mm, it ensures reliable connectivity in densely populated circuits. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its hairpin contact type and side hole mount make for easy and secure installation, while the card extender termination method allows for efficient PCB assembly. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in various environments. The connector's compact design, with dimensions of 9.4mm (width) and 15.49mm (height), offers space-saving solutions without compromising performance. Terminated with matte tin for added durability, the GCC36DCSS-S288 is a reliable choice for demanding applications in industries such as telecommunications, aerospace, and automotive.