| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DCSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULGCC36DCSS |
GCC36DCSS
| Heilind Number: | SULGCC36DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC36DCSS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of Hairpin contacts and a pitch of 2.54mm, it offers seamless connectivity in tight spaces. The straight orientation and side-hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. With 72 positions and a tail length of 4.06mm, this connector is ideal for demanding electronic setups. Trust the GCC36DCSS for efficient and durable board-to-board connections in your projects.

