GCC36DCST-S288

Heilind Number:SULGCC36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCST-S288

Detailed Description

This PA9T and Phosphor Bronze female connector, with SKU GCC36DCST-S288, features a robust construction suitable for high-reliability applications. Offering a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. With two rows of hairpin contacts, each plated with gold for optimal conductivity, this connector guarantees secure and low-resistance connections. The threaded mount type and card extender termination method provide ease of installation and maintenance. With a pitch of 2.54mm and 72 positions, it allows for high-density PCB connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating enhances durability, while the compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. Perfect for board-to-board and card edge connections, this connector is a reliable choice for demanding electronic systems.