GCC36DCST

Heilind Number:SULGCC36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCST

Detailed Description

Introducing the GCC36DCST, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm (.1 in) and featuring 72 gold-plated hairpin contacts, this connector ensures reliable signal transmission at up to 700 VAC. The PA9T and phosphor bronze construction, coupled with a threaded mounting type and thru-hole termination method, guarantees secure and durable connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With a low profile of just 15.49mm (.61 in) in height and a sleek 9.4mm (.37 in) width, the GCC36DCST offers space-saving solutions without compromising on performance. Perfect for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Trust in the quality and reliability of this connector for seamless connectivity in your electronic systems.