GCC36DCTD-S288

Heilind Number:SULGCC36DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCTD-S288

Detailed Description

This high-performance PCB connector, GCC36DCTD-S288, is a key component for robust board-to-board connectivity. Featuring 72 positions with a dual-row layout, it is designed for precision and efficiency in demanding electronic applications. The female connector, with a pitch of 2.54mm (.1 inch) and a voltage rating of 700 VAC, ensures reliable power transmission. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees exceptional durability and conductivity. The hairpin contact type and straddle orientation further enhance signal integrity. With a compact form factor, measuring just .61 inches in height and 9.4mm (.37 inch) in width, it is ideal for space-constrained designs. Meeting stringent operating temperature requirements from -65 to 125°C, and featuring termination plating in Matte Tin, this connector is suitable for a wide range of environments. Perfect for use in aerospace, defense, and industrial applications, it offers high reliability and performance. Upgrade your connectivity solutions with the GCC36DCTDS288 connector.