GCC36DCTH-S288

Heilind Number:SULGCC36DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCTH-S288

Detailed Description

Our GCC36DCTH-S288 connector, featuring PA9T & Phosphor Bronze construction, ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Designed for female gender, it offers a dual-row configuration with 72 positions, ideal for high-density PCB applications. The clearance hole mount type and card extender termination method guarantee easy and secure installation. With Phosphor Bronze contacts plated in gold, it provides excellent conductivity and durability. The hairpin contact type and straddle orientation further enhance its performance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with a connector height of .61in and width of 9.4mm, makes it space-efficient. Matte Tin termination plating ensures reliable signal transmission. Classified under Board To Board PCB Connectors and Card Edge Connectors, the GCC36DCTH-S288 is a top choice for demanding connectivity needs in electronic assemblies.