GCC36DCTH

Heilind Number:SULGCC36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCTH

Detailed Description

Introducing our GCC36DCTH, a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and a straight orientation, this connector features two rows, each housing 36 female contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable conductivity. Meeting stringent standards, it offers a voltage rating of 700VAC and an amperage of 3A. The termination method through a clearance hole guarantees secure attachment to your PCB. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the reliability and durability of the GCC36DCTH for your next project in aerospace, defense, or other hi-rel industries.