GCC36DCTI-S288

Heilind Number:SULGCC36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCTI-S288

Detailed Description

Introducing the GCC36DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions in a compact form factor, this connector offers reliable connectivity in tight spaces. Featuring a female gender, threaded mount type, and card extender termination method, it ensures secure and stable attachment. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it can handle high power and voltage requirements with ease. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's hairpin contact type and straddle orientation further enhance its performance. With a tail length of 3.94mm and a connector height of 15.49mm, it offers versatility in installation. Matte tin termination plating adds to its durability. Ideal for use in aerospace, defense, and industrial applications, this connector meets the highest standards of quality and reliability. Elevate your connectivity solutions with the GCC36DCTI-S288.