GCC36DCTI

Heilind Number:SULGCC36DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCTI

Detailed Description

Introducing the GCC36DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage resistance of 700VAC, it meets stringent performance standards. The threaded mounting and through-hole termination method guarantee secure and stable connections. With 72 positions arranged in two rows at a 2.54mm pitch, it offers high-density connectivity. The straight orientation and hairpin contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65°C to 125°C, it's suitable for extreme environments. The matte tin termination plating adds durability, making it ideal for industrial and aerospace applications. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance. Trust the GCC36DCTI for your critical connectivity needs.