GCC36DCTN-S288

Heilind Number:SULGCC36DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCTN-S288

Detailed Description

Introducing the GCC36DCTN-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a sleek and compact form factor, this connector is engineered with PA9T and Phosphor Bronze materials, ensuring reliable conductivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The 2-row, 72-position configuration, with Hairpin contacts and gold plating, enables seamless signal transfer with minimal signal loss. Designed for straddle orientation and termination via card extender, it offers versatile connectivity options. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for high-performance applications in industries such as aerospace, telecommunications, and industrial automation. Trust the GCC36DCTN-S288 for robust and efficient board-to-board connections.