GCC36DCTN

Heilind Number:SULGCC36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCTN

Detailed Description

Introducing the GCC36DCTN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in demanding environments. With a 2.54mm pitch and 72 positions spread across 2 rows, it offers ample connectivity options. The straight orientation and thru-hole termination method make installation easy. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial and commercial applications. The matte tin termination plating enhances durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space on your PCB without compromising performance. Trust the GCC36DCTN for secure and efficient board-to-board connections.