GCC36DCTS-S288

Heilind Number:SULGCC36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCTS-S288

Detailed Description

Introducing the GCC36DCTS-S288, a high-performance PCB connector designed for reliable board-to-board and card edge connections. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 72 female contacts, each meticulously crafted from PA9T and Phosphor Bronze for optimal conductivity. The gold-plated contacts ensure low contact resistance, while the matte tin termination plating guarantees durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications in demanding environments. Its innovative hairpin contact type and side hole mount design offer easy installation and secure connections. Trust the GCC36DCTS-S288 for high-reliability performance in your PCB projects.