GCC36DCTS

Heilind Number:SULGCC36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCTS

Detailed Description

Introducing the GCC36DCTS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, two rows, and side-hole mount type offer versatile installation options. Utilizing a hairpin contact type with gold plating on phosphor bronze contacts, it guarantees optimal signal integrity. With a pitch of 2.54mm and straight orientation, it facilitates seamless PCB connections. Boasting 72 positions and a matte tin termination plating, it supports high-density board layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. With a compact form factor, measuring just 9.4mm in width and 15.49mm in height, it fits into tight spaces with ease. Trust the GCC36DCTS for efficient and durable board-to-board connections in your electronic designs.