GCC36DCTT

Heilind Number:SULGCC36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCTT

Detailed Description

Introducing the GCC36DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, ensuring ample connectivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity and durability. Its threaded mount type and through-hole termination method provide secure attachment. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of electronic devices. It boasts a straight orientation, making it easy to integrate into your design. With a wide operating temperature range of -65 to 125 °C, it performs reliably even in harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the GCC36DCTT for your connectivity needs in aerospace, defense, and other high-reliability applications.