GCC36DCWD

Heilind Number:SULGCC36DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCWD

Detailed Description

The GCC36DCWD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission. The hairpin contact type and gold plating guarantee low contact resistance and enhanced signal integrity. With 72 positions across 2 rows, it provides ample connectivity options. The clearance hole mount and through-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it offers excellent solderability. Whether used in aerospace, telecommunications, or industrial equipment, the GCC36DCWD ensures superior performance and durability.