| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC36DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC36DCWH-S288 |
GCC36DCWH-S288
| Heilind Number: | SULGCC36DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC36DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze 0 female connector with SKU GCC36DCWH-S288 features a 2.54mm pitch and is designed for high-reliability board-to-board and card edge connections. With two rows and 72 positions, it ensures efficient data transmission. The hairpin contact type, made of gold-plated phosphor bronze, guarantees optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance requirements. The clearance hole mount type and card extender termination method make installation straightforward. With a compact size of 9.4mm width and 15.49mm height, it's suitable for space-constrained applications. The matte tin termination plating adds to its reliability. Perfect for use in aerospace, defense, and other demanding environments.

