GCC36DCWH

Heilind Number:SULGCC36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCWH

Detailed Description

Introducing the GCC36DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power-intensive systems. The female gender, hairpin contact type, and two rows with 72 positions offer versatile connectivity options. Its thru-hole termination method and clearance hole mount type make installation a breeze. Gold-plated contacts guarantee optimal signal transmission, while matte tin termination plating ensures long-term durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Compact yet robust, with a height of just 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the GCC36DCWH for seamless and dependable board-to-board connections in your critical electronic systems.