GCC36DCWI-S288

Heilind Number:SULGCC36DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCWI-S288

Detailed Description

Introducing the GCC36DCWI-S288, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures secure connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various power and signal applications. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 72 positions in a 2-row configuration and a 2.54mm pitch, it offers high density and efficient PCB mating. The Hairpin contact type and straddle orientation further enhance signal integrity. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the GCC36DCWI-S288 for dependable board-level connections in aerospace, defense, and industrial applications.