GCC36DCWI

Heilind Number:SULGCC36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCWI

Detailed Description

Introducing the GCC36DCWI, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and a contact type of Hairpin, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a female gender and two rows of 72 positions each, it offers ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable attachment to the PCB. Constructed with PA9T and Phosphor Bronze, and gold plated contacts, it ensures excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial applications. Its straight orientation, compact connector height of 15.49mm (.61 in), and width of 9.4mm (.37 in) make it ideal for space-constrained designs. Trust the GCC36DCWI for seamless and efficient board-to-board connections in your next project.