GCC36DCWN-S288

Heilind Number:SULGCC36DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCWN-S288

Detailed Description

The GCC36DCWN-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient power transmission. With an amperage rating of 3A and a voltage capacity of 700 VAC, it meets the needs of high-power systems. The connector has a compact design with two rows of 36 hairpin contacts, allowing for secure and stable connections. Its orientation is straddle, suitable for vertical board mounting. With a pitch of 2.54mm, it offers precise alignment on the PCB. The termination method is card extender, making it easy to install and remove. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector is also RoHS compliant, ensuring environmental sustainability. With its high reliability and performance, the GCC36DCWN-S288 is the ideal choice for critical electronic systems.