GCC36DCWN

Heilind Number:SULGCC36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCWN

Detailed Description

This PA9T & Phosphor Bronze .0 Female Connector, with SKU GCC36DCWN, offers reliable connectivity in electronic applications. With a current rating of 3 A and a voltage tolerance of 700 VAC, it ensures efficient power transmission. Featuring two rows of 72 gold-plated Hairpin contacts on a 2.54 mm pitch, it guarantees secure and low-resistance connections. The straight orientation and no mounting requirement make installation easy. Constructed with high-quality materials and operating in a wide temperature range (-65 - 125 °C), this connector is suitable for demanding environments. Its compact design, measuring .61 inches in height and 9.4 mm in width, is ideal for space-constrained PCB layouts. With Matte Tin termination plating for enhanced durability, this connector is a dependable choice for board-to-board and card edge connections in various electronic systems.