GCC36DCWS-S288

Heilind Number:SULGCC36DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCWS-S288

Detailed Description

The GCC36DCWS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in electronic devices. With a compact form factor and a dual-row configuration, it offers 72 positions for seamless connectivity. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and longevity even in harsh operating environments. The termination method of Card Extender and gold contact plating guarantee excellent conductivity and signal integrity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The Hairpin contact type and Straddle orientation facilitate easy mating and disconnection. Operating within a wide temperature range of -65 to 125°C, this connector is reliable in extreme conditions. Its matte tin termination plating ensures compatibility with various PCB materials. Ideal for high-reliability applications, the GCC36DCWS-S288 is a top choice for engineers and manufacturers seeking premium PCB connectivity solutions.