GCC36DCWS

Heilind Number:SULGCC36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DCWS

Detailed Description

Introducing the GCC36DCWS, a high-performance board-to-board PCB connector designed for robust connectivity in demanding environments. This female connector features dual rows with a total of 72 positions, facilitating complex circuit connections with precision. With a pitch of 2.54mm (.1 in), it ensures efficient signal transmission, while the Phosphor Bronze contacts with Gold plating guarantee reliable conductivity. The connector's straight orientation and side hole mount type offer flexibility in installation, while its matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and capable of withstanding voltages up to 700 VAC, this connector is ideal for applications requiring high reliability. From aerospace to industrial electronics, the GCC36DCWS is the perfect choice for critical connectivity needs.