GCC36DCWT-S288

Heilind Number:SULGCC36DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DCWT-S288

Detailed Description

GCC36DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. This female connector offers two rows of 72 hairpin contacts, each with a pitch of 2.54mm. Its threaded mount type and card extender termination method provide secure and convenient installation. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Ideal for aerospace, defense, and industrial applications, the GCC36DCWT-S288 is a reliable solution for your connectivity needs.