GCC36DETH

Heilind Number:SULGCC36DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DETH

Detailed Description

The GCC36DETH connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, is a high-performance component designed for reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding applications. Its dual-row layout with 72 positions and a pitch of 2.54mm (.1in) allows for efficient PCB connections. The Cantilever contact type ensures secure mating, while the Clearance Hole mount type and Thru Hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector guarantees robust performance in harsh environments. Its compact dimensions, with a height of 10.95mm (.431in) and width of 10.16mm (.4in), make it ideal for space-constrained setups. The Matte Tin termination plating enhances durability, while its compliance with industry standards ensures quality and reliability. Perfect for board-to-board and card edge connections, the GCC36DETH is a vital component for any electronic system requiring high-speed data transfer and power delivery.