GCC36DETI

Heilind Number:SULGCC36DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DETI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DETI

Detailed Description

The GCC36DETI is a high-performance board-to-board PCB connector, designed for reliable and efficient power transmission. With a compact form factor, it features two rows of 36 female contacts made of durable PA9T and phosphor bronze materials with gold plating, ensuring optimal conductivity. The threaded mount type and thru-hole termination method guarantee secure installation, suitable for demanding applications. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector offers reliable power transfer. Its cantilever contact type and straight orientation facilitate easy mating and disconnection. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Tested for performance in extreme conditions, it has an operating temperature range of -65 to 125°C. Measuring at a connector height of 10.95mm and width of 10.16mm, it is space-efficient without compromising functionality. The termination plating of matte tin ensures long-term durability. Ideal for industrial and commercial applications requiring high reliability, the GCC36DETI is the perfect choice for your connectivity needs.