GCC36DETN

Heilind Number:SULGCC36DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DETN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DETN

Detailed Description

The GCC36DETN is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 positions each, it offers ample connectivity options. Featuring a female gender and cantilever contact type with gold plating on phosphor bronze contacts, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. Its straight orientation and termination method via thru hole soldering make it easy to integrate onto circuit boards. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees durability in harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), is ideal for space-constrained layouts. Trust the GCC36DETN for secure and efficient board-to-board connections in your electronic systems.