GCC36DEYH

Heilind Number:SULGCC36DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DEYH

Detailed Description

Introducing the GCC36DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector features a durable construction that ensures reliable connectivity. Boasting a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The contact material, Phosphor Bronze, and gold contact plating guarantee excellent conductivity and corrosion resistance. With two rows and 72 positions, it offers ample connectivity options. The termination method of Thru Hole and clearance hole mount type provide secure attachment to the PCB. Operating in a wide temperature range of -65 to 125 °C, this connector is ideal for harsh environments. Its compact design with a connector height of 10.95 mm and width of 10.16 mm allows for efficient PCB layout. The matte tin termination plating ensures long-term durability. Perfect for use in aerospace, military, and industrial applications, the GCC36DEYH is a reliable solution for your connectivity needs.