GCC36DKAI

Heilind Number:SULGCC36DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKAI

Detailed Description

Introducing the GCC36DKAI, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding electronic systems. Engineered with precision and durability in mind, this connector features a robust construction with PA9T and Phosphor Bronze materials that ensure reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial applications. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation scenarios. Boasting 72 positions and 2.54mm pitch, it offers ample connectivity options while maintaining signal integrity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65°C to 125°C, it's ideal for harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it's space-efficient on the PCB. Whether used in aerospace, telecommunications, or medical devices, the GCC36DKAI ensures seamless performance, making it a top choice for engineers and designers seeking premium connectivity solutions.