GCC36DKAN

Heilind Number:SULGCC36DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DKAN

Detailed Description

The GCC36DKAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is ideal for use in industrial environments where reliability is paramount. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation allow for easy and secure connections. With 72 positions in two rows, it offers ample connectivity options. The termination method is through-hole, with matte tin plating for durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh conditions. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it space-efficient on PCBs. Overall, the GCC36DKAN is a top choice for high-reliability applications in various industries.