GCC36DKAT

Heilind Number:SULGCC36DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKAT

Detailed Description

The GCC36DKAT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, it ensures reliability in harsh environments. The female connector, featuring two rows of 72 gold-plated contacts, offers secure and efficient connectivity. Its threaded mount and thru-hole termination method provide easy and stable installation. Operating at a maximum voltage of 700 VAC and amperage of 3A, this connector is suitable for power and signal transmission. The cantilever contact type and right-angle orientation allow for space-saving and versatile PCB layouts. With a wide operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, makes it suitable for various electronic devices. With matte tin termination plating, it ensures durability and longevity. Whether in aerospace, defense, or industrial applications, the GCC36DKAT guarantees high performance and reliability.