GCC36DKDD

Heilind Number:SULGCC36DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKDD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DKDD

Detailed Description

Introducing GCC36DKDD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it guarantees efficient power delivery. The cantilever contact type and thru-hole termination method offer easy and secure installation, while its straight orientation and 2.54mm pitch provide optimal alignment. With a total of 72 positions and a clearance hole mount type, it's perfect for multi-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial applications where durability is paramount. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust in the GCC36DKDD for high-reliability connectivity in your electronic designs.