GCC36DKDI

Heilind Number:SULGCC36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKDI

Detailed Description

Introducing the GCC36DKDI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable installation. Featuring 72 cantilever contact positions with gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances solderability. With the GCC36DKDI, achieve seamless board-to-board connections in aerospace, defense, and other high-reliability applications.