GCC36DKDN

Heilind Number:SULGCC36DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKDN

Detailed Description

Introducing the GCC36DKDN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 72 cantilever contact positions, this connector ensures reliable signal transmission. Crafted with PA9T and Phosphor Bronze materials and boasting a gold contact plating, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole and termination plating with matte tin further enhance its robustness. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Its compact design, with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, makes it ideal for space-constrained PCB layouts. Trust the GCC36DKDN for secure and efficient board-to-board connections in your electronic systems.