GCC36DKDS

Heilind Number:SULGCC36DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKDS

Detailed Description

Introducing the GCC36DKDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 72 positions, this connector offers reliable connectivity in compact spaces. Featuring a contact material of phosphor bronze with gold plating, it ensures optimal signal transfer efficiency. The cantilever contact type and straight orientation provide easy mating and secure connections. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent performance requirements. The connector's side hole mount type and thru-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Perfect for applications where reliability is paramount, the GCC36DKDS is a top choice for engineers in the aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with this premium connector.