GCC36DKDT

Heilind Number:SULGCC36DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKDT

Detailed Description

The GCC36DKDT connector offers reliable board-to-board connectivity with its two rows of 72 female contacts, each capable of handling up to 3A of current at 700VAC. Constructed with PA9T housing and featuring Phosphor Bronze contacts plated with gold, this connector ensures durability and efficient signal transmission. With a pitch of 2.54mm, it allows for precise alignment on PCBs. The cantilever contact type and threaded mount make for secure and stable connections, while the thru-hole termination method simplifies installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.