GCC36DKED

Heilind Number:SULGCC36DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKED

Detailed Description

Meet the GCC36DKED, a high-performance PA9T & Phosphor Bronze Board to Board PCB Connector designed for female connections with a 2-row configuration. With a clearance hole mount type and thru-hole termination method, this connector ensures secure and reliable assembly. Boasting gold contact plating on phosphor bronze material, it offers excellent conductivity at a maximum amperage of 3A and a voltage rating of 700 VAC. The contact type is cantilever, providing efficient mating in right-angle orientation. Featuring 72 positions with a pitch of 2.54mm (.1in), it guarantees precise connectivity. With a tail length of 4.57mm (.18in) and a compact connector height of 13.97mm (.55in) and width of 9.4mm (.37in), it is suitable for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Ideal for hi-rel applications, it ensures durability and performance, making it a top choice for your PCB connection needs.