GCC36DKEH

Heilind Number:SULGCC36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKEH

Detailed Description

Introducing the GCC36DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring contacts made of durable phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and data-intensive systems. The cantilever contact type and right-angle orientation offer easy and secure mating, while the clearance hole mount type and thru-hole termination method provide straightforward installation. With 72 positions arranged in 2 rows at a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Ideal for aerospace, defense, and industrial applications, the GCC36DKEH is a reliable solution for your connectivity needs.