GCC36DKEN

Heilind Number:SULGCC36DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKEN

Detailed Description

Introducing the GCC36DKEN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power delivery. The cantilever contact type and right-angle orientation provide secure connectivity in tight spaces. With 72 positions spread across two rows and a pitch of 2.54mm, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Its matte tin termination plating offers excellent solderability. Compact in size with a height of 13.97mm and a width of 9.4mm, it is space-efficient on PCBs. The GCC36DKEN is the perfect choice for high-reliability electronic systems.