GCC36DKET

Heilind Number:SULGCC36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKET

Detailed Description

The GCC36DKET is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable power and signal transmission with an amperage rating of 3A and a maximum voltage of 700VAC. With 72 positions arranged in two rows on a 2.54mm pitch, it offers ample connectivity options. The threaded mounting and through-hole termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and compact dimensions make it suitable for space-constrained designs. Trust the GCC36DKET for efficient and durable board-to-board connections in your electronic systems.