GCC36DKJD

Heilind Number:SULGCC36DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKJD

Detailed Description

Introducing the GCC36DKJD, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for efficient signal transmission. With a pitch of 2.54mm, it ensures precise connectivity on the board. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and right-angle orientation offer versatility in installation. Its clearance hole mount type and thru-hole termination method facilitate easy assembly. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Matte tin plating ensures reliable termination. Whether used in aerospace, defense, or industrial applications, the GCC36DKJD guarantees high reliability and performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.