GCC36DKJH

Heilind Number:SULGCC36DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKJH

Detailed Description

Introducing the GCC36DKJH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in industrial and electronic applications. This female connector features two rows of 72 contact positions, each crafted from durable phosphor bronze with gold plating for enhanced conductivity. The cantilever contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for demanding environments. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees optimal performance under varying conditions. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layout. With matte tin termination plating for added durability, the GCC36DKJH is a dependable solution for your connectivity needs.