GCC36DKJI

Heilind Number:SULGCC36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKJI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC36DKJI

Detailed Description

Introducing the GCC36DKJI, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it meets stringent performance requirements. The threaded mount type and right-angle orientation offer easy and secure installation, while the cantilever contact type guarantees a stable connection. Boasting 72 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a low profile of 13.97mm height and 9.4mm width, saves valuable space on the PCB. With matte tin termination plating, it ensures long-lasting durability. Trust the GCC36DKJI for your connectivity needs in aerospace, defense, and other hi-rel applications.