GCC36DKJN

Heilind Number:SULGCC36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC36DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC36DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULGCC36DKJN

Detailed Description

The GCC36DKJN is a high-performance female board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 2.54mm pitch and right-angle orientation, it offers seamless connectivity in compact spaces. Boasting 72 positions and a 3A amperage rating, it can accommodate high-density circuitry with ease. The connector's cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly at temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. Its matte tin termination plating enhances durability and longevity. The GCC36DKJN is the ideal choice for mission-critical electronic systems that require uncompromising performance and reliability.